Image for 73M1AR001F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73M1AR001F

DigiKey Part Number
73M1AR001F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73M1AR001F
Description
RES 0.001 OHM 1% 1W 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
73M1AR001F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.66492kr.14,659.68
Manufacturers Standard Package
Unit Price without VAT:kr.3.66492
Unit Price with VAT:kr.4.58115