
73L7R47J | |
|---|---|
DigiKey Part Number | 60-73L7R47JTR-ND - Tape & Reel (TR) 60-73L7R47JCT-ND - Cut Tape (CT) 60-73L7R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L7R47J |
Description | RES 0.47 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L7R47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.3.89100 | kr.38.91 |
| 25 | kr.3.32040 | kr.83.01 |
| 50 | kr.2.96580 | kr.148.29 |
| 100 | kr.2.66240 | kr.266.24 |
| 250 | kr.2.33064 | kr.582.66 |
| 500 | kr.2.12288 | kr.1,061.44 |
| 1.000 | kr.1.94630 | kr.1,946.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.66879 | kr.6,675.16 |
| 8.000 | kr.1.56054 | kr.12,484.32 |
| 12.000 | kr.1.50494 | kr.18,059.28 |
| 20.000 | kr.1.44205 | kr.28,841.00 |
| 28.000 | kr.1.40459 | kr.39,328.52 |
| 40.000 | kr.1.38416 | kr.55,366.40 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |

