
73L5R47J | |
|---|---|
DigiKey Part Number | 60-73L5R47JTR-ND - Tape & Reel (TR) 60-73L5R47JCT-ND - Cut Tape (CT) 60-73L5R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L5R47J |
Description | RES 0.47 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R47J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.19680 | kr.29.92 |
| 50 | kr.1.06000 | kr.53.00 |
| 100 | kr.0.94280 | kr.94.28 |
| 250 | kr.0.81480 | kr.203.70 |
| 500 | kr.0.73456 | kr.367.28 |
| 1.000 | kr.0.66640 | kr.666.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54495 | kr.2,724.75 |
| 10.000 | kr.0.50524 | kr.5,052.40 |
| 15.000 | kr.0.48484 | kr.7,272.60 |
| 25.000 | kr.0.47537 | kr.11,884.25 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

