
73L5R47J | |
---|---|
DigiKey Part Number | 60-73L5R47JTR-ND - Tape & Reel (TR) 60-73L5R47JCT-ND - Cut Tape (CT) 60-73L5R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L5R47J |
Description | RES 0.47 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R47J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.42700 | kr.14.27 |
25 | kr.1.20840 | kr.30.21 |
50 | kr.1.07000 | kr.53.50 |
100 | kr.0.95170 | kr.95.17 |
250 | kr.0.82252 | kr.205.63 |
500 | kr.0.74150 | kr.370.75 |
1.000 | kr.0.67270 | kr.672.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.55011 | kr.2,750.55 |
10.000 | kr.0.51002 | kr.5,100.20 |
15.000 | kr.0.48943 | kr.7,341.45 |
25.000 | kr.0.46614 | kr.11,653.50 |
35.000 | kr.0.45226 | kr.15,829.10 |
50.000 | kr.0.43870 | kr.21,935.00 |
60.000 | kr.0.43219 | kr.25,931.40 |
120.000 | kr.0.41368 | kr.49,641.60 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |