
73L5R20J | |
|---|---|
DigiKey Part Number | 60-73L5R20JTR-ND - Tape & Reel (TR) 60-73L5R20JCT-ND - Cut Tape (CT) 60-73L5R20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L5R20J |
Description | RES 0.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R20J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.57900 | kr.15.79 |
| 25 | kr.1.33640 | kr.33.41 |
| 50 | kr.1.18300 | kr.59.15 |
| 100 | kr.1.05430 | kr.105.43 |
| 250 | kr.0.91220 | kr.228.05 |
| 500 | kr.0.82332 | kr.411.66 |
| 1.000 | kr.0.74774 | kr.747.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61314 | kr.3,065.70 |
| 10.000 | kr.0.56912 | kr.5,691.20 |
| 15.000 | kr.0.54652 | kr.8,197.80 |
| 25.000 | kr.0.52095 | kr.13,023.75 |
| 35.000 | kr.0.50571 | kr.17,699.85 |
| 50.000 | kr.0.49083 | kr.24,541.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

