
73L5R11J | |
|---|---|
DigiKey Part Number | 73L5R11J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L5R11J |
Description | RES 0.11 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R11J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L5R11G | CTS Resistor Products | 0 | 73L5R11G-ND | kr.0.61256 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57783 | kr.5,778.30 |
| Unit Price without VAT: | kr.0.57783 |
|---|---|
| Unit Price with VAT: | kr.0.72229 |


