
73L5R10J | |
|---|---|
DigiKey Part Number | 60-73L5R10JTR-ND - Tape & Reel (TR) 60-73L5R10JCT-ND - Cut Tape (CT) 60-73L5R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L5R10J |
Description | RES 0.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R10J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.54100 | kr.15.41 |
| 25 | kr.1.30360 | kr.32.59 |
| 50 | kr.1.15380 | kr.57.69 |
| 100 | kr.1.02770 | kr.102.77 |
| 250 | kr.0.88936 | kr.222.34 |
| 500 | kr.0.80240 | kr.401.20 |
| 1.000 | kr.0.72859 | kr.728.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59704 | kr.2,985.20 |
| 10.000 | kr.0.55403 | kr.5,540.30 |
| 15.000 | kr.0.53194 | kr.7,979.10 |
| 25.000 | kr.0.50695 | kr.12,673.75 |
| 35.000 | kr.0.49207 | kr.17,222.45 |
| 50.000 | kr.0.47752 | kr.23,876.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

