
73L5R11G | |
|---|---|
DigiKey Part Number | 73L5R11G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L5R11G |
Description | RES 0.11 OHM 2% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±2% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R11G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.61256 | kr.6,125.60 |
| Unit Price without VAT: | kr.0.61256 |
|---|---|
| Unit Price with VAT: | kr.0.76570 |

