
73L3R47J | |
|---|---|
DigiKey Part Number | 60-73L3R47JTR-ND - Tape & Reel (TR) 60-73L3R47JCT-ND - Cut Tape (CT) 60-73L3R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L3R47J |
Description | RES 0.47 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L3R47J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.60600 | kr.15.15 |
| 50 | kr.0.53500 | kr.26.75 |
| 100 | kr.0.47360 | kr.47.36 |
| 250 | kr.0.40600 | kr.101.50 |
| 500 | kr.0.36378 | kr.181.89 |
| 1.000 | kr.0.32771 | kr.327.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26355 | kr.1,317.75 |
| 10.000 | kr.0.24256 | kr.2,425.60 |
| 15.000 | kr.0.23177 | kr.3,476.55 |
| 25.000 | kr.0.21957 | kr.5,489.25 |
| 35.000 | kr.0.21229 | kr.7,430.15 |
| 50.000 | kr.0.20519 | kr.10,259.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

