Upgrade

73L3R36G | |
|---|---|
DigiKey Part Number | 73L3R36G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L3R36G |
Description | RES 0.36 OHM 2% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±2% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L3R36G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L3R36F | CTS Resistor Products | 0 | 73L3R36F-ND | kr.0.27252 | Upgrade |
| CRL0805-FW-R360ELF | Bourns Inc. | 0 | CRL0805-FW-R360ELF-ND | kr.0.26813 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19635 | kr.1,963.50 |
| Unit Price without VAT: | kr.0.19635 |
|---|---|
| Unit Price with VAT: | kr.0.24544 |



