
73L3R20J | |
|---|---|
DigiKey Part Number | 60-73L3R20JTR-ND - Tape & Reel (TR) 60-73L3R20JCT-ND - Cut Tape (CT) 60-73L3R20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L3R20J |
Description | RES 0.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L3R20J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.43600 | kr.10.90 |
| 50 | kr.0.38300 | kr.19.15 |
| 100 | kr.0.33790 | kr.33.79 |
| 250 | kr.0.28860 | kr.72.15 |
| 500 | kr.0.25778 | kr.128.89 |
| 1.000 | kr.0.23154 | kr.231.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18470 | kr.923.50 |
| 10.000 | kr.0.16937 | kr.1,693.70 |
| 15.000 | kr.0.16149 | kr.2,422.35 |
| 25.000 | kr.0.15258 | kr.3,814.50 |
| 35.000 | kr.0.14727 | kr.5,154.45 |
| 50.000 | kr.0.14209 | kr.7,104.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

