Direct
Direct

73E6R075F | |
|---|---|
DigiKey Part Number | 73E6R075F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73E6R075F |
Description | RES 0.075 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73E6R075F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR2010FK75L0 | Stackpole Electronics Inc | 0 | CSR2010FK75L0-ND | kr.1.29184 | Direct |
| CSR2010FT75L0 | Stackpole Electronics Inc | 0 | CSR2010FT75L0-ND | kr.1.09868 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.5.43300 | kr.43,464.00 |
| Unit Price without VAT: | kr.5.43300 |
|---|---|
| Unit Price with VAT: | kr.6.79125 |


