50 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73E6R050J

DigiKey Part Number
60-73E6R050JTR-ND - Tape & Reel (TR)
60-73E6R050JCT-ND - Cut Tape (CT)
60-73E6R050JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73E6R050J
Description
RES 0.05 OHM 5% 1W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73E6R050J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.71mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.61600kr.46.16
25kr.3.95120kr.98.78
50kr.3.53400kr.176.70
100kr.3.17890kr.317.89
250kr.2.78936kr.697.34
500kr.2.54564kr.1,272.82
1.000kr.2.33838kr.2,338.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.01276kr.8,051.04
8.000kr.1.88575kr.15,086.00
12.000kr.1.82053kr.21,846.36
20.000kr.1.74676kr.34,935.20
28.000kr.1.70388kr.47,708.64
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000