91 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73E4R091J

DigiKey Part Number
60-73E4R091JTR-ND - Tape & Reel (TR)
60-73E4R091JCT-ND - Cut Tape (CT)
60-73E4R091JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73E4R091J
Description
RES 0.091 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73E4R091J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.57900kr.15.79
25kr.1.33640kr.33.41
50kr.1.18300kr.59.15
100kr.1.05430kr.105.43
250kr.0.91220kr.228.05
500kr.0.82332kr.411.66
1.000kr.0.74774kr.747.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99357kr.4,967.85
10.000kr.0.92666kr.9,266.60
15.000kr.0.89230kr.13,384.50
25.000kr.0.85344kr.21,336.00
35.000kr.0.83028kr.29,059.80
50.000kr.0.80766kr.40,383.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750