73E4R062J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.62244
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.62244
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.62244
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.62244
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.71351
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.71351
Datasheet
62 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73E4R062J

DigiKey Part Number
73E4R062JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73E4R062J
Description
RES 0.062 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
62 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73E4R062J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR1206FK62L0Stackpole Electronics Inc0CSR1206FK62L0-NDkr.0.62244Upgrade
CSR1206FT62L0Stackpole Electronics Inc0CSR1206FT62L0-NDkr.0.62244Upgrade
CSR1206JK62L0Stackpole Electronics Inc0CSR1206JK62L0-NDkr.0.62244Upgrade
CSR1206JT62L0Stackpole Electronics Inc0CSR1206JT62L0-NDkr.0.62244Upgrade
RCWE120662L0FKEAVishay Dale0RCWE120662L0FKEA-NDkr.1.71351Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.92666kr.9,266.60
Unit Price without VAT:kr.0.92666
Unit Price with VAT:kr.1.15833