
73E4R056G | |
|---|---|
DigiKey Part Number | 73E4R056G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73E4R056G |
Description | RES 0.056 OHM 2% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±2% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73E4R056G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73E4R056F | CTS Resistor Products | 0 | 73E4R056F-ND | kr.1.52281 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.41826 | kr.14,182.60 |
| Unit Price without VAT: | kr.1.41826 |
|---|---|
| Unit Price with VAT: | kr.1.77283 |


