Similar
Similar
Similar
Similar
Parametric Equivalent

TS111F23IET | |
|---|---|
DigiKey Part Number | TS111F23IET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS111F23IET |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±20ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75732 | kr.1,757.32 |
| Unit Price without VAT: | kr.1.75732 |
|---|---|
| Unit Price with VAT: | kr.2.19665 |

