Direct
Upgrade
Upgrade
Upgrade
Similar

TC70V3A32K7680 | |
|---|---|
DigiKey Part Number | TC70V3A32K7680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC70V3A32K7680 |
Description | XTAL OSC XO 32.7680KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 60°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.85880 | kr.8,858.80 |
| Unit Price without VAT: | kr.8.85880 |
|---|---|
| Unit Price with VAT: | kr.11.07350 |

