Parametric Equivalent
Parametric Equivalent

SA164320F15HKR | |
|---|---|
DigiKey Part Number | 110-SA164320F15HKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA164320F15HKR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12AIG-32.000MHZ-1Z-T | Abracon LLC | 596 | 535-ABM12AIG-32.000MHZ-1Z-TCT-ND | kr.4.63000 | Parametric Equivalent |
| ECS-320-8-47Q-CES-TR | ECS Inc. | 1.849 | XC2895CT-ND | kr.5.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.05263 | kr.12,157.89 |
| Unit Price without VAT: | kr.4.05263 |
|---|---|
| Unit Price with VAT: | kr.5.06579 |



