
MXO45-3C-6M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45-3C-6M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3C-6M000000 |
Description | XTAL OSC XO 6.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.97000 | kr.23.97 |
| 10 | kr.20.82100 | kr.208.21 |
| 25 | kr.19.68680 | kr.492.17 |
| 50 | kr.18.87300 | kr.943.65 |
| 100 | kr.18.09250 | kr.1,809.25 |
| 300 | kr.16.92187 | kr.5,076.56 |
| 500 | kr.16.40436 | kr.8,202.18 |
| 1.000 | kr.15.72796 | kr.15,727.96 |
| 2.500 | kr.14.87727 | kr.37,193.17 |
| Unit Price without VAT: | kr.23.97000 |
|---|---|
| Unit Price with VAT: | kr.29.96250 |

