18.432 MHz ±30ppm Crystal Series 25 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP184

DigiKey Part Number
CTX061-ND
Manufacturer
Manufacturer Product Number
MP184
Description
CRYSTAL 18.4320MHZ SERIES TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal Series 25 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.22000kr.5.22
10kr.4.54700kr.45.47
25kr.4.30360kr.107.59
50kr.4.12540kr.206.27
100kr.3.95390kr.395.39
300kr.3.69800kr.1,109.40
500kr.3.58466kr.1,792.33
1.000kr.3.43637kr.3,436.37
2.500kr.3.24982kr.8,124.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.22000
Unit Price with VAT:kr.6.52500