
MP060 | |
|---|---|
DigiKey Part Number | CTX026-ND |
Manufacturer | |
Manufacturer Product Number | MP060 |
Description | CRYSTAL 6.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.56500 | kr.45.65 |
| 25 | kr.4.31600 | kr.107.90 |
| 50 | kr.4.13700 | kr.206.85 |
| 100 | kr.3.96600 | kr.396.60 |
| 300 | kr.3.70903 | kr.1,112.71 |
| 500 | kr.3.59528 | kr.1,797.64 |
| 1.000 | kr.3.44661 | kr.3,446.61 |
| 2.500 | kr.3.25950 | kr.8,148.75 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |


