3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP036S

DigiKey Part Number
CTX049-ND
Manufacturer
Manufacturer Product Number
MP036S
Description
CRYSTAL 3.579545MHZ 18PF TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.24000kr.6.24
10kr.5.44000kr.54.40
25kr.5.14640kr.128.66
50kr.4.93300kr.246.65
100kr.4.72860kr.472.86
300kr.4.42257kr.1,326.77
500kr.4.28700kr.2,143.50
1.000kr.4.10967kr.4,109.67
2.500kr.3.88668kr.9,716.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.24000
Unit Price with VAT:kr.7.80000