LP260F23IDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.82541
Datasheet
Image for LP260F23IDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP260F23IDT

DigiKey Part Number
LP260F23IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP260F23IDT
Description
CRYSTAL 26.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±30ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP260F23IETCTS-Frequency Controls0LP260F23IET-NDkr.1.82541Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.82541kr.1,825.41
Manufacturers Standard Package
Unit Price without VAT:kr.1.82541
Unit Price with VAT:kr.2.28176