LP184F33CDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84595
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84595
Datasheet
Image for LP184F33CDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP184F33CDT

DigiKey Part Number
LP184F33CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP184F33CDT
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±30ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP184F33CETCTS-Frequency Controls0LP184F33CET-NDkr.1.78433Similar
LP184F23CDTCTS-Frequency Controls0LP184F23CDT-NDkr.1.78433Parametric Equivalent
LP184F23IDTCTS-Frequency Controls0LP184F23IDT-NDkr.1.84595Parametric Equivalent
LP184F33IDTCTS-Frequency Controls0LP184F33IDT-NDkr.1.84595Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.78433kr.1,784.33
Manufacturers Standard Package
Unit Price without VAT:kr.1.78433
Unit Price with VAT:kr.2.23041