LP111F33IET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84595
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84595
Datasheet

Similar


Abracon LLC
In Stock: 1.039
Unit Price: kr.3.74000
Datasheet
Image for LP111F33IET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP111F33IET

DigiKey Part Number
LP111F33IET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP111F33IET
Description
CRYSTAL 11.0592MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±30ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP111F33IDTCTS-Frequency Controls0LP111F33IDT-NDkr.1.84595Similar
LP111F23IETCTS-Frequency Controls0LP111F23IET-NDkr.1.84595Parametric Equivalent
ABLS3-11.0592MHZ-D4Y-TAbracon LLC1.039535-10849-1-NDkr.3.74000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.74427kr.2,744.27
Manufacturers Standard Package
Unit Price without VAT:kr.2.74427
Unit Price with VAT:kr.3.43034