LP100F33IDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84595
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84595
Datasheet

Similar


Abracon LLC
In Stock: 679
Unit Price: kr.3.74000
Datasheet
Image for LP100F33IDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP100F33IDT

DigiKey Part Number
LP100F33IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP100F33IDT
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±30ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP100F33IETCTS-Frequency Controls0LP100F33IET-NDkr.1.84595Similar
LP100F23IDTCTS-Frequency Controls0LP100F23IDT-NDkr.1.84595Parametric Equivalent
ABLS3-10.000MHZ-D4Y-TAbracon LLC679535-10848-1-NDkr.3.74000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.84595kr.1,845.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.84595
Unit Price with VAT:kr.2.30744