LP036F33IDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.86643
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.86643
Datasheet
Image for LP036F33IDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP036F33IDT

DigiKey Part Number
LP036F33IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP036F33IDT
Description
CRYSTAL 3.579545MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.579545 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±30ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP036F33IETCTS-Frequency Controls0LP036F33IET-NDkr.1.86643Similar
LP036F23IDTCTS-Frequency Controls0LP036F23IDT-NDkr.1.86643Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.86643kr.1,866.43
Manufacturers Standard Package
Unit Price without VAT:kr.1.86643
Unit Price with VAT:kr.2.33304