
CB3LV-5I-40M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5I-40M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-40M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-40M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-40M000000 |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-5I-40M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.9.87800 | kr.98.78 |
| 25 | kr.9.34000 | kr.233.50 |
| 50 | kr.8.95200 | kr.447.60 |
| 100 | kr.8.58180 | kr.858.18 |
| 250 | kr.8.11596 | kr.2,028.99 |
| 500 | kr.7.78044 | kr.3,890.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.45907 | kr.7,459.07 |
| 2.000 | kr.7.15111 | kr.14,302.22 |
| 3.000 | kr.6.97700 | kr.20,931.00 |
| 5.000 | kr.6.76384 | kr.33,819.20 |
| 7.000 | kr.6.62708 | kr.46,389.56 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |


