27 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-5I-27M000000

DigiKey Part Number
110-CB3LV-5I-27M000000TR-ND - Tape & Reel (TR)
110-CB3LV-5I-27M000000CT-ND - Cut Tape (CT)
110-CB3LV-5I-27M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-5I-27M000000
Description
XTAL OSC XO 27.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-5I-27M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.8.22300kr.82.23
25kr.7.77800kr.194.45
50kr.7.45580kr.372.79
100kr.7.14710kr.714.71
250kr.6.75920kr.1,689.80
500kr.6.47960kr.3,239.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.21187kr.6,211.87
2.000kr.5.95529kr.11,910.58
3.000kr.5.81025kr.17,430.75
5.000kr.5.63260kr.28,163.00
7.000kr.5.51866kr.38,630.62
10.000kr.5.40046kr.54,004.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250