125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-5I-125M000000

DigiKey Part Number
110-CB3LV-5I-125M000000TR-ND - Tape & Reel (TR)
110-CB3LV-5I-125M000000CT-ND - Cut Tape (CT)
110-CB3LV-5I-125M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-5I-125M000000
Description
XTAL OSC XO 125.0000MHZ HCMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-5I-125M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.75000kr.26.75
10kr.23.26800kr.232.68
25kr.22.00240kr.550.06
50kr.21.09200kr.1,054.60
100kr.20.22020kr.2,022.02
250kr.19.12348kr.4,780.87
500kr.18.75498kr.9,377.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.57854kr.17,578.54
2.000kr.16.85458kr.33,709.16
3.000kr.16.44539kr.49,336.17
Manufacturers Standard Package
Unit Price without VAT:kr.26.75000
Unit Price with VAT:kr.33.43750