
CB3LV-3I-48M000000 | |
---|---|
DigiKey Part Number | 110-CB3LV-3I-48M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-48M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-48M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-48M000000 |
Description | XTAL OSC XO 48.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-48M000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.66000 | kr.9.66 |
10 | kr.8.39700 | kr.83.97 |
25 | kr.7.94120 | kr.198.53 |
50 | kr.7.61220 | kr.380.61 |
100 | kr.7.29730 | kr.729.73 |
250 | kr.6.90100 | kr.1,725.25 |
500 | kr.6.61568 | kr.3,307.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.6.34234 | kr.6,342.34 |
2.000 | kr.6.08039 | kr.12,160.78 |
3.000 | kr.5.93235 | kr.17,797.05 |
5.000 | kr.5.75100 | kr.28,755.00 |
7.000 | kr.5.63470 | kr.39,442.90 |
10.000 | kr.5.51400 | kr.55,140.00 |
Unit Price without VAT: | kr.9.66000 |
---|---|
Unit Price with VAT: | kr.12.07500 |