CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3I-27M000000

DigiKey Part Number
110-CB3LV-3I-27M000000TR-ND - Tape & Reel (TR)
110-CB3LV-3I-27M000000CT-ND - Cut Tape (CT)
110-CB3LV-3I-27M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3I-27M000000
Description
XTAL OSC XO 27.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3I-27M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.7.89800kr.78.98
25kr.7.46480kr.186.62
50kr.7.15640kr.357.82
100kr.6.86080kr.686.08
250kr.6.48780kr.1,621.95
500kr.6.21964kr.3,109.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.96256kr.5,962.56
2.000kr.5.71632kr.11,432.64
3.000kr.5.57709kr.16,731.27
5.000kr.5.40660kr.27,033.00
7.000kr.5.29723kr.37,080.61
10.000kr.5.18375kr.51,837.50
12.000kr.5.12669kr.61,520.28
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250