
| CB3LV-3I-27M000000 | |
|---|---|
| DigiKey Part Number | 110-CB3LV-3I-27M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-27M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-27M000000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CB3LV-3I-27M000000 | 
| Description | XTAL OSC XO 27.0000MHZ HCMOS TTL | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 27 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CB3LV-3I-27M000000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 27 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS, TTL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 40mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Current - Supply (Disable) (Max) | 10µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 | 
| 10 | kr.7.89800 | kr.78.98 | 
| 25 | kr.7.46480 | kr.186.62 | 
| 50 | kr.7.15640 | kr.357.82 | 
| 100 | kr.6.86080 | kr.686.08 | 
| 250 | kr.6.48780 | kr.1,621.95 | 
| 500 | kr.6.21964 | kr.3,109.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.96256 | kr.5,962.56 | 
| 2.000 | kr.5.71632 | kr.11,432.64 | 
| 3.000 | kr.5.57709 | kr.16,731.27 | 
| 5.000 | kr.5.40660 | kr.27,033.00 | 
| 7.000 | kr.5.29723 | kr.37,080.61 | 
| 10.000 | kr.5.18375 | kr.51,837.50 | 
| 12.000 | kr.5.12669 | kr.61,520.28 | 
| Unit Price without VAT: | kr.9.09000 | 
|---|---|
| Unit Price with VAT: | kr.11.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark