24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3I-24M000000

DigiKey Part Number
110-CB3LV-3I-24M000000TR-ND - Tape & Reel (TR)
110-CB3LV-3I-24M000000CT-ND - Cut Tape (CT)
110-CB3LV-3I-24M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3I-24M000000
Description
XTAL OSC XO 24.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3I-24M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.8.28000kr.82.80
25kr.7.83120kr.195.78
50kr.7.50780kr.375.39
100kr.7.19650kr.719.65
250kr.6.80588kr.1,701.47
500kr.6.52436kr.3,262.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.25473kr.6,254.73
2.000kr.5.99637kr.11,992.74
3.000kr.5.85032kr.17,550.96
5.000kr.5.67149kr.28,357.45
7.000kr.5.55674kr.38,897.18
10.000kr.5.43774kr.54,377.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750