14.31818 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3I-14M318180

DigiKey Part Number
110-CB3LV-3I-14M318180TR-ND - Tape & Reel (TR)
110-CB3LV-3I-14M318180CT-ND - Cut Tape (CT)
110-CB3LV-3I-14M318180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3I-14M318180
Description
XTAL OSC XO 14.31818MHZ HCMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14.31818 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3I-14M318180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB3LV-3C-14M318180CTS-Frequency Controls2.510110-CB3LV-3C-14M318180CT-NDkr.10.40000Similar
In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.8.65400kr.86.54
25kr.8.18120kr.204.53
50kr.7.84260kr.392.13
100kr.7.51800kr.751.80
250kr.7.10992kr.1,777.48
500kr.6.81588kr.3,407.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.68033kr.6,680.33
2.000kr.6.40445kr.12,808.90
3.000kr.6.24847kr.18,745.41
5.000kr.6.05749kr.30,287.45
7.000kr.5.93499kr.41,544.93
10.000kr.5.80787kr.58,078.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750