30 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3C-30M000000

DigiKey Part Number
110-CB3LV-3C-30M000000TR-ND - Tape & Reel (TR)
110-CB3LV-3C-30M000000CT-ND - Cut Tape (CT)
110-CB3LV-3C-30M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3C-30M000000
Description
XTAL OSC XO 30.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3C-30M000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.7.56400kr.75.64
25kr.7.15400kr.178.85
50kr.6.85860kr.342.93
100kr.6.57520kr.657.52
250kr.6.21800kr.1,554.50
500kr.5.96086kr.2,980.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.71450kr.5,714.50
2.000kr.5.47843kr.10,956.86
3.000kr.5.34496kr.16,034.88
5.000kr.5.18150kr.25,907.50
7.000kr.5.07667kr.35,536.69
10.000kr.4.96789kr.49,678.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250