
CB3LV-3C-1M544000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-1M544000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-1M544000CT-ND - Cut Tape (CT) 110-CB3LV-3C-1M544000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-1M544000 |
Description | XTAL OSC XO 1.5440MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.544 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.544 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.8.92200 | kr.89.22 |
| 25 | kr.8.44040 | kr.211.01 |
| 50 | kr.8.08960 | kr.404.48 |
| 100 | kr.7.75490 | kr.775.49 |
| 250 | kr.7.33388 | kr.1,833.47 |
| 500 | kr.7.03078 | kr.3,515.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.74022 | kr.6,740.22 |
| 2.000 | kr.6.46189 | kr.12,923.78 |
| 3.000 | kr.6.30458 | kr.18,913.74 |
| 5.000 | kr.6.11191 | kr.30,559.55 |
| 7.000 | kr.5.98826 | kr.41,917.82 |
| 10.000 | kr.5.86006 | kr.58,600.60 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

