CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3C-19M440000

DigiKey Part Number
110-CB3LV-3C-19M440000TR-ND - Tape & Reel (TR)
110-CB3LV-3C-19M440000CT-ND - Cut Tape (CT)
110-CB3LV-3C-19M440000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3C-19M440000
Description
XTAL OSC XO 19.4400MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19.44 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3C-19M440000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.9.55200kr.95.52
25kr.9.03520kr.225.88
50kr.8.66240kr.433.12
100kr.8.30370kr.830.37
250kr.7.85300kr.1,963.25
500kr.7.52844kr.3,764.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.21736kr.7,217.36
2.000kr.6.91940kr.13,838.80
3.000kr.6.75091kr.20,252.73
5.000kr.6.54463kr.32,723.15
7.000kr.6.41231kr.44,886.17
10.000kr.6.27506kr.62,750.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250