
CB3LV-3C-12M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-12M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-12M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-12M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-12M000000 |
Description | XTAL OSC XO 12.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-12M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.8.71800 | kr.87.18 |
| 25 | kr.8.24440 | kr.206.11 |
| 50 | kr.7.90220 | kr.395.11 |
| 100 | kr.7.57570 | kr.757.57 |
| 250 | kr.7.16420 | kr.1,791.05 |
| 500 | kr.6.86786 | kr.3,433.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.58409 | kr.6,584.09 |
| 2.000 | kr.6.31220 | kr.12,624.40 |
| 3.000 | kr.6.15846 | kr.18,475.38 |
| 5.000 | kr.5.97021 | kr.29,851.05 |
| 7.000 | kr.5.84946 | kr.40,946.22 |
| 10.000 | kr.5.72419 | kr.57,241.90 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |



