60 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-3I-60M000000

DigiKey Part Number
110-CB3-3I-60M000000TR-ND - Tape & Reel (TR)
110-CB3-3I-60M000000CT-ND - Cut Tape (CT)
110-CB3-3I-60M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3I-60M000000
Description
XTAL OSC XO 60.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.42000kr.10.42
10kr.9.04700kr.90.47
25kr.8.55200kr.213.80
50kr.8.19960kr.409.98
100kr.7.86000kr.786.00
250kr.7.43308kr.1,858.27
500kr.7.12572kr.3,562.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.77516kr.6,775.16
2.000kr.6.49536kr.12,990.72
3.000kr.6.33717kr.19,011.51
5.000kr.6.14348kr.30,717.40
7.000kr.6.01924kr.42,134.68
10.000kr.5.89032kr.58,903.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.42000
Unit Price with VAT:kr.13.02500