
CB3-3I-50M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-50M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-50M000000CT-ND - Cut Tape (CT) 110-CB3-3I-50M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-50M000000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-50M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.8.77700 | kr.87.77 |
| 25 | kr.8.29720 | kr.207.43 |
| 50 | kr.7.95400 | kr.397.70 |
| 100 | kr.7.62470 | kr.762.47 |
| 250 | kr.7.21084 | kr.1,802.71 |
| 500 | kr.6.91264 | kr.3,456.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.62695 | kr.6,626.95 |
| 2.000 | kr.6.35326 | kr.12,706.52 |
| 3.000 | kr.6.19856 | kr.18,595.68 |
| 5.000 | kr.6.00907 | kr.30,045.35 |
| 7.000 | kr.5.88751 | kr.41,212.57 |
| 10.000 | kr.5.76143 | kr.57,614.30 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |

