33.333 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-3I-33M333000

DigiKey Part Number
110-CB3-3I-33M333000TR-ND - Tape & Reel (TR)
110-CB3-3I-33M333000CT-ND - Cut Tape (CT)
110-CB3-3I-33M333000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3I-33M333000
Description
XTAL OSC XO 33.3330MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-3I-33M333000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.10.23900kr.102.39
25kr.9.68240kr.242.06
50kr.9.28040kr.464.02
100kr.8.89690kr.889.69
250kr.8.41396kr.2,103.49
500kr.8.06612kr.4,033.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.68033kr.6,680.33
2.000kr.6.40445kr.12,808.90
3.000kr.6.24847kr.18,745.41
5.000kr.6.05749kr.30,287.45
7.000kr.5.93499kr.41,544.93
10.000kr.5.80787kr.58,078.70
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750