
CB3-3I-18M432000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-18M432000TR-ND - Tape & Reel (TR) 110-CB3-3I-18M432000CT-ND - Cut Tape (CT) 110-CB3-3I-18M432000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-18M432000 |
Description | XTAL OSC XO 18.4320MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-18M432000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.75600 | kr.87.56 |
| 25 | kr.8.28000 | kr.207.00 |
| 50 | kr.7.93640 | kr.396.82 |
| 100 | kr.7.60800 | kr.760.80 |
| 250 | kr.7.19488 | kr.1,798.72 |
| 500 | kr.6.89728 | kr.3,448.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.68033 | kr.6,680.33 |
| 2.000 | kr.6.40445 | kr.12,808.90 |
| 3.000 | kr.6.24847 | kr.18,745.41 |
| 5.000 | kr.6.05749 | kr.30,287.45 |
| 7.000 | kr.5.93499 | kr.41,544.93 |
| 10.000 | kr.5.80787 | kr.58,078.70 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |




