
741C083203JP | |
|---|---|
DigiKey Part Number | 60-741C083203JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 741C083203JP |
Description | RES 0402X4 ISO STD 20KOHM5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Automotive AEC-Q200, DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.18545 | kr.3,709.00 |
| Unit Price without VAT: | kr.0.18545 |
|---|---|
| Unit Price with VAT: | kr.0.23181 |

