CA70L5003ILT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.87939
Datasheet
New at DigiKey
Image for CA70L5003ILT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA70L5003ILT

DigiKey Part Number
110-CA70L5003ILTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA70L5003ILT
Description
7.0MMX5.0MM SURFACE MOUNT AUTOMO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
60mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Output
LVDS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA70L5003GLTCTS-Frequency Controls0110-CA70L5003GLTTR-NDkr.16.87939Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.87939kr.16,879.39
Manufacturers Standard Package
Unit Price without VAT:kr.16.87939
Unit Price with VAT:kr.21.09924