MFR Recommended
Similar



CA20C1204GLT | |
|---|---|
DigiKey Part Number | CTX1500TR-ND - Tape & Reel (TR) CTX1500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CA20C1204GLT |
Description | XTAL OSC XO 12.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA20C1204GLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.90608 | kr.6,906.08 |
| 3.000 | kr.6.55489 | kr.19,664.67 |
| Unit Price without VAT: | kr.6.90608 |
|---|---|
| Unit Price with VAT: | kr.8.63260 |



