
ATS250BSM-1E | |
|---|---|
DigiKey Part Number | CTX1213TR-ND - Tape & Reel (TR) CTX1213CT-ND - Cut Tape (CT) CTX1213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS250BSM-1E |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.61400 | kr.16.14 |
| 25 | kr.1.52520 | kr.38.13 |
| 50 | kr.1.46220 | kr.73.11 |
| 100 | kr.1.40240 | kr.140.24 |
| 250 | kr.1.32612 | kr.331.53 |
| 500 | kr.1.27134 | kr.635.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21868 | kr.1,218.68 |
| 2.000 | kr.1.16827 | kr.2,336.54 |
| 3.000 | kr.1.13974 | kr.3,419.22 |
| 5.000 | kr.1.10480 | kr.5,524.00 |
| 7.000 | kr.1.08237 | kr.7,576.59 |
| 10.000 | kr.1.05911 | kr.10,591.10 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

