
ATS22ASM-1 | |
|---|---|
DigiKey Part Number | 110-ATS22ASM-1TR-ND - Tape & Reel (TR) 110-ATS22ASM-1CT-ND - Cut Tape (CT) 110-ATS22ASM-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS22ASM-1 |
Description | CRYSTAL 22.1184MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.13000 | kr.4.13 |
| 10 | kr.3.59900 | kr.35.99 |
| 25 | kr.3.40320 | kr.85.08 |
| 50 | kr.3.26240 | kr.163.12 |
| 100 | kr.3.12760 | kr.312.76 |
| 250 | kr.2.95772 | kr.739.43 |
| 500 | kr.2.83516 | kr.1,417.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.71790 | kr.2,717.90 |
| 2.000 | kr.2.60554 | kr.5,211.08 |
| 3.000 | kr.2.54197 | kr.7,625.91 |
| 5.000 | kr.2.46412 | kr.12,320.60 |
| 7.000 | kr.2.41417 | kr.16,899.19 |
| 10.000 | kr.2.36235 | kr.23,623.50 |
| 12.000 | kr.2.33629 | kr.28,035.48 |
| 24.000 | kr.2.23990 | kr.53,757.60 |
| 25.000 | kr.2.23434 | kr.55,858.50 |
| Unit Price without VAT: | kr.4.13000 |
|---|---|
| Unit Price with VAT: | kr.5.16250 |

