20 MHz ±30ppm Crystal Series 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS200SM-1

DigiKey Part Number
CTX515TR-ND - Tape & Reel (TR)
CTX515CT-ND - Cut Tape (CT)
CTX515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS200SM-1
Description
CRYSTAL 20.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal Series 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.759
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.3.68400kr.36.84
25kr.3.48240kr.87.06
50kr.3.33840kr.166.92
100kr.3.20020kr.320.02
250kr.3.02648kr.756.62
500kr.2.90122kr.1,450.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.78123kr.2,781.23
2.000kr.2.66623kr.5,332.46
3.000kr.2.60119kr.7,803.57
5.000kr.2.52154kr.12,607.70
7.000kr.2.47042kr.17,292.94
10.000kr.2.41738kr.24,173.80
12.000kr.2.39074kr.28,688.88
24.000kr.2.29208kr.55,009.92
25.000kr.2.28641kr.57,160.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000